| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98825-1061 |
| Color: | Black |
| Series: | 98825 |
| Connector Type: | NSCC |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm, 4.2 mm, 5 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm, 4.2 mm, 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | NSCC |
| Contact Detail: | 4 x 1.5 + 2 x 2.8 |
| Part Aliases: | 0988251061 08311EV6F1 |
| SKU: | MOL98825-1061 |
98825-1061
| Heilind Number: | MOL98825-1061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98825-1061 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our NSCC Pin Connector Hybrid. Designed for seamless integration, this unsealed connector features 6 circuits in black polyester housing. With a pitch range of 5mm, 4.2mm, and 3.33mm, it offers versatility in application. The connector is polarized and includes keying for secure mating. Operating in temperatures from -40 to 85°C, it ensures reliable performance in various environments. Perfect for wire-to-wire connections, it guarantees efficient power transmission. RoHS compliant and featuring a locking mechanism, this connector prioritizes both functionality and safety. Upgrade your setup with the NSCC and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 34840-6410 | MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 12 Circuits, Polarization A, Black | ![]() |
| Molex 39-29-6108 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 43025-0410 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64321-1018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64322-1219 | 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 10/04/2018 | 503284 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


