| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components 1213A2 |
| SKU: | MOR1213A2 |
1213A2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| APEM Components ATP06-2S | 2 Pin Plug | ![]() |
| APEM Components 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| APEM Components 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| APEM Components 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| APEM Components 3-644465-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| APEM Components 2847 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| APEM Components 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |


