| Attribute | Value |
|---|---|
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components CWB1BK1A00A0 |
| SKU: | MORCWB1BK1A00A0 |
CWB1BK1A00A0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| APEM Components 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| APEM Components 1338690-9 | ANVIL, COMBINATION .055 | ![]() |
| APEM Components 3-640427-8 | 08P MTA156 CONN ASSY 20AWG YEL | ![]() |
| APEM Components 34144 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| APEM Components 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| APEM Components 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| APEM Components 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |


