| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components IBR3SAD200 |
| SKU: | MORIBR3SAD200 |
IBR3SAD200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 1658690-1 | HDP-22,RCPT,SIZE 1,15 POSN,CLI | ![]() |
| APEM Components 170360-3 | Cut Strip - MINI UNIVERSAL M-N-L PIN | ![]() |
| APEM Components 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| APEM Components 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| APEM Components 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
| APEM Components 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| APEM Components 8315-6003 | 7100069234 UU003113121 | ![]() |
| APEM Components 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| APEM Components 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| APEM Components 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| APEM Components 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| APEM Components 52266-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits,Black | ![]() |
| APEM Components 87568-3093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 30 Circuits, 0.38 | ![]() |
| APEM Components 90119-0110 | C-Grid III Crimp Terminal, 22-24 AWG, Reel, 0.38 | ![]() |
| APEM Components 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| APEM Components 216-286 | FERRULE | ![]() |


