| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components IPR3FAD2 |
| SKU: | MORIPR3FAD2 |
IPR3FAD2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 171822-5 | EIS REC. HSG 5P-NATURAL | ![]() |
| APEM Components 350781-1 | 06P UMNL CAP HSG | ![]() |
| APEM Components 3341-7(KIT) | 7000058058 80610407605 3341-7-KIT=DSUB/THDSCW/J-S/300 | ![]() |
| APEM Components 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| APEM Components 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| APEM Components 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| APEM Components 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| APEM Components 19003-0049 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| APEM Components 19069-0116 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| APEM Components 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| APEM Components 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


