| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components IPR3SAD2L0G |
| SKU: | MORIPR3SAD2L0G |
IPR3SAD2L0G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components D38999/26WF35SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| APEM Components 207377-1 | HSG,PLUG 6 POSN,METRIMATE | ![]() |
| APEM Components 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| APEM Components 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| | APEM Components 770-005A103 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| APEM Components LF10WBRB-4P | 136-1118-4-00 EACH | ![]() |
| APEM Components 42817-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| APEM Components 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| APEM Components 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 172-E09-203R001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| APEM Components 249-116 | END STOP 6MM ROHS | ![]() |


