| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components MS22 |
| SKU: | MORMS22 |
MS22
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 102976-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| APEM Components 103361-3 | 05 MODII HDR SRRA SHRD .100CL | ![]() |
| APEM Components 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| APEM Components 2102092-2 | Fortis Zd 2Pr 10Col Vert End Mod Assy | ![]() |
| APEM Components 390088-1 | BLACK HSG WITH 30AU CONTACT | ![]() |
| APEM Components 171856-0004 | 2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Bag, 4 Circuits | ![]() |


