| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components P36THR121L254 |
| SKU: | MORP36THR121L254 |
P36THR121L254
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | APEM Components 154717-E | SMCB 12 F AB VV 7-03 CL H007 1 | ![]() |
| APEM Components 39-31-0048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| APEM Components 70543-0108 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | MOR20140731 - Product Change Notification. | Download | |||


