| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components PT65312 |
| SKU: | MORPT65312 |
PT65312
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| APEM Components 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| APEM Components 22-16-2070 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 7 Circuits | ![]() |
| APEM Components 22-28-4035 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| APEM Components 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| APEM Components ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


