| Attribute | Value |
|---|---|
| Manufacturer: | Mersen |
| Manufacturer Part Number: | Mersen A4BT1200 |
| SKU: | MRSA4BT1200 |
A4BT1200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mersen 55843-1 | SPLICE,CE 22-14 | ![]() |
| Mersen 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Mersen 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| Mersen 19200030720 | Hoods, cable to cable, 3 A, polycarbonate, Style: Low construction | ![]() |
| Mersen FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Mersen PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Mersen FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |


