| Attribute | Value |
|---|---|
| Manufacturer: | Kulka | Marathon |
| Manufacturer Part Number: | Kulka | Marathon 600RJ03 |
| SKU: | MTH600RJ03 |
600RJ03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kulka | Marathon 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Kulka | Marathon 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| Kulka | Marathon 1358-2 | MICRO PIN - SWAGE MOUNT | ![]() |
| Kulka | Marathon 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Kulka | Marathon 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Kulka | Marathon DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Kulka | Marathon PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Kulka | Marathon PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Kulka | Marathon PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Kulka | Marathon PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Kulka | Marathon PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Kulka | Marathon PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Kulka | Marathon PV6-10R-T | Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | MTH20220124 - Production Location Change. As a result of continued strong demand for our Marathon Special Products branded Closed Back and Open Back Terminal Blocks and the lack of available labor at our Bowling Green, Ohio location, Regal Rexnord will be moving production of these products to our facility in Monterrey, Mexico. This move will allow us to significantly increase production capacity leading to an immediate reduction in backlog and ultimately, reduced lead-times. The transition will be completed in two phases with the first phase (Closed Back) beginning in mid-February and the second phase (Open Back) planned to begin in mid-March. Each phase will take three to four weeks to complete. Production of these products will be shut down during this time and will resume in Monterrey as soon as equipment is back in operation. | Download | |||


