| Attribute | Value |
|---|---|
| Manufacturer: | Kulka | Marathon |
| Manufacturer Part Number: | Kulka | Marathon CH1333 |
| SKU: | MTHCH1333 |
CH1333
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kulka | Marathon 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Kulka | Marathon 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Kulka | Marathon 207476-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Kulka | Marathon 17-200431 | IP67 USB, Panel mounted receptacle, Panel mounted receptacle | ![]() |
| Kulka | Marathon 09140009950 | Han® Dummy module, female | ![]() |
| Kulka | Marathon SGTM3S10-C | The cable tie mount is natural color and is applied with a #10 (M5) screw. It is 0.91" (23.1 mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, Super-Grip® standard, and Super-Grip® light-heavy adhesive backed cable tie mounts. It comes in packages of 100. | ![]() |