| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik MSCM12 |
| SKU: | NEUMSCM12 |
MSCM12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Neutrik 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Neutrik PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Neutrik 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |


