| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3FC-HC |
| SKU: | NEUNAC3FC-HC |
NAC3FC-HC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| | Neutrik AW2S | 2 Position, Plug Wedgelock | ![]() |
| Neutrik PT06SE-18-11P(424)(LC) | HSG SUB ASY,BLACK | ![]() |
| Neutrik 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| Neutrik 539764-1 | EXTRACTION TOOL | ![]() |
| Neutrik 58495-1 | PRO CRIMPER ASSY MULTIMATE | ![]() |
| Neutrik 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| Neutrik 34985-1601 | MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Neutrik 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Neutrik 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Neutrik 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAC3MP-HC | powerCON 32 A chassis connector, power-in | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |


