| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3MPB-1 |
| SKU: | NEUNAC3MPB-1 |
NAC3MPB-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Neutrik 39500-0012 | 3.50mm Pitch Eurostyle Horizontal Plug, 12 Circuits | ![]() |
| Neutrik 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC4MD-L-1 | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC7FD-L-B-1 | 7 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NE8FDP-B | RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PDN-2022-07.USA - End of life with replacements. NAC3MPA-1* / NAC3MPB-1* will be available until finished goods are sold out. No extended lifetime of the discontinued NAC3MPA-1* / NAC3MPB-1* products is possible. | Download | |||


