| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FD-L-1 |
| Series: | DL |
| Connector Type: | XLR |
| Part Aliases: | NC3FD-L-1 |
| SKU: | NEUNC3FD-L-1 |
NC3FD-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Neutrik 3-640599-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Neutrik 539764-1 | EXTRACTION TOOL | ![]() |
| Neutrik L77DC37SAM4B | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Neutrik 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDX-P6-B | D-shape CAT6A panel connector, shielded, feedthrough, black housing | ![]() |


