| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAHDMI-W-B |
| SKU: | NEUNAHDMI-W-B |
NAHDMI-W-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/20FE35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Neutrik MS27467T15B5S | MS27467 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| Neutrik NAUSB-W-B | Reversible USB 2,0 gender changer (type A and B), black D-housing | ![]() |
| Neutrik NBB75DFIB | Isolated BNC chassis connectors, feedthrough in black D-shape housing | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3FXX-BAG | 3 pole female cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDP-D | RECEPTACLE ETHERCON CAT5 D SER | ![]() |
| Neutrik NE8FDX-P6-B | D-shape CAT6A panel connector, shielded, feedthrough, black housing | ![]() |
| Neutrik NE8FDX-Y6-B | D-shape CAT6A panel connector, shielded, IDC termination, black housing | ![]() |
| Neutrik NO2-4FDW-A | OPTICALCON DUO CHASSIS, BLACK, | ![]() |
| Neutrik GTS-E | The cable tie tool in black (trigger handle, cushion sleeve, and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and ergonomic design. Low handle force is required to cut off the cable tie, and an improved cable tie cut-off mechanism minimizes impact to the installer's hand. Weighing 10.4 oz. (294.5g), it is sold individually. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2015 | 02-2015 - Product Improvement. "In order to improve the mating process and stabilize the insert of the HDMI feedthrough adapter while connecting, we changed design of the plastic insert to optimize the guidance when plugging in any NKHDMI-* cable." | Download | |||


