| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAHDMI-W |
| SKU: | NEUNAHDMI-W |
NAHDMI-W
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/26WJ35PB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Neutrik BA036 | ADAPTOR BNC F-F 75 OHM GRND VIDEO CABLING | ![]() |
| Neutrik BA1087 | ADAPTOR BNC F-F 50 OHM GRND COAXIAL CABLING | ![]() |
| Neutrik NA3FDM | XLR female-male feedthrough adapter for panel mount | ![]() |
| Neutrik PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| Neutrik PLT3S-M702Y | Pan-Ty®locking tie, standard cross section, 11.6 (295mm), HALAR, distinctive maroon color, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2015 | 02-2015 - Product Improvement. "In order to improve the mating process and stabilize the insert of the HDMI feedthrough adapter while connecting, we changed design of the plastic insert to optimize the guidance when plugging in any NKHDMI-* cable." | Download | |||


