| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAAV-0 |
| SKU: | NEUNC3FAAV-0 |
NC3FAAV-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AC3MAV-AU-PRE | PLASTIC PANEL MOUNT PCB | ![]() |
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| | Neutrik AW2S | 2 Position, Plug Wedgelock | ![]() |
| Neutrik AWM-4S | 4 PIN PLUG WEDGE | ![]() |
| Neutrik 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| Neutrik 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| Neutrik 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


