| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MBV |
| Series: | B |
| Connector Type: | XLR |
| SKU: | NEUNC3MBV |
NC3MBV
| Heilind Number: | NEUNC3MBV |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3MBV |
| ECAD Model: |
Specifications
Detailed Description
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, vertical PCB mount, B Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Neutrik 43650-0415 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Neutrik 53047-1410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits | ![]() |
| Neutrik NC3FD-V-B | 3 pole female receptacle, vertical PCB mount, black metal housing, gold contacts, D Series | ![]() |


