| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FD-V-B |
| Series: | D |
| Connector Type: | XLR |
| SKU: | NEUNC3FD-V-B |
NC3FD-V-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1666 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.406 Mounting Hole Diameter (in) | ![]() |
| Neutrik 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Neutrik 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38 | ![]() |
| Neutrik 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Neutrik 53047-1410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits | ![]() |
| Neutrik 87833-4020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |
| Neutrik NC3MBV | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NC3MD-V-B | 3 pole male receptacle, vertical PCB mount, black metal housing, gold contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | 01-2017 - The housing design has been changed. | Download | |||


