| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC4FD-L-1 |
| SKU: | NEUNC4FDL-1 |
NC4FD-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Neutrik 207445-3 | SEALING CAP ASSY, 17,CPC ROHS | ![]() |
| Neutrik 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Neutrik 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Neutrik 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Neutrik 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| Neutrik 745253-7 | 20 DF SOCKET CONT. L.P. | ![]() |
| Neutrik 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Neutrik 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Neutrik 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Neutrik 50133-8100 | 1.25mm Pitch PicoBlade Wire-to-Wire Crimp Terminal, Male, 28-32 AWG, Bag | ![]() |
| Neutrik BS1 | Female solder contact, gold plated, for cable and chassis connectors | ![]() |
| Neutrik NL4MP-ST | 4 pole chassis connector, black D-size flange, countersunk thru holes, screw termination, This chassis connector is not airtight | ![]() |
| Neutrik RP81 | Chassis connector housing for female and male inserts, black coated, 90 | ![]() |


