| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC4MD-LX |
| SKU: | NEUNC4MD-LX |
NC4MD-LX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Neutrik 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| Neutrik 08-58-0111 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Selective Gold (Au) | ![]() |
| Neutrik 22-12-2034 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, 0.51 | ![]() |
| Neutrik 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Neutrik 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Neutrik NC3FD-LX | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DLX Series | ![]() |
| Neutrik NC3MD-LX | 3 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MSD-LX | RECEPTACLE DLX SERIES 6 PIN MA | ![]() |


