| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MD-LX |
| Part Aliases: | NC3MD-LX |
| SKU: | NEUNC3MD-LX |
NC3MD-LX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 65846-017LF | MINI LATCH HSG .100X.100 | ![]() |
| Neutrik M28840/10AB1G1 | MIL-DTL-28840/10 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Wall Mounting. | ![]() |
| Neutrik 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| Neutrik 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Neutrik 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Neutrik NC3FD-LX | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DLX Series | ![]() |
| Neutrik NC4MD-LX | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MSD-LX | RECEPTACLE DLX SERIES 6 PIN MA | ![]() |
| Neutrik 180-026-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |


