| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC4MX-BAG |
| SKU: | NEUNC4MX-BAG |
NC4MX-BAG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Neutrik 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Neutrik 172264-4002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural | ![]() |
| Neutrik 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Neutrik NC4FX-BAG | 4 pole female cable connector, black metal housing, silver contacts | ![]() |
| Neutrik NC4MD-LX | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Neutrik TMS-SCE-1/8-2.0-4 | TMS-SCE-1/8-2.0-4 | ![]() |
| Neutrik 977-025-020R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | NAM.2024.01 - End of life some with replacement. Last time factory order date: September 30, 2024. Last time buy date: March 31, 2025 or whenever Neutrik Americas inventory is exhausted | Download | |||
| 07/17/2023 | ECN2023-35 - Change of Galvanic Coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. | Download | |||
| 07/14/2023 | ECN2023-31 - Change of Galvanic Coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. | Download | |||


