| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5FAH |
| SKU: | NEUNC5FAH |
NC5FAH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 3-644894-3 | 03P CST100 SHRD HDR ASSY LF | ![]() |
| Neutrik 350829-1 | 12P UMNL HDR ASSY PC 94VO | ![]() |
| Neutrik 4-2176455-5 | CPF 0402 316K 0.1% 25ppm 1K RL | ![]() |
| Neutrik 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Neutrik 109-2 | CONTACT | ![]() |
| Neutrik 3034TR | COIN CELL RETAINER ON TAP | ![]() |
| Neutrik 5016 | SM TEST POINT - COMPACT | ![]() |
| Neutrik 5019 | TEST POINT | ![]() |
| Neutrik N10250-52E2PC | 7000007604 JE150333548 | ![]() |
| Neutrik 501568-0907 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 9 Circuits, Natural | ![]() |
| Neutrik NC4MAH | 4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, color coding possible | ![]() |
| Neutrik 31169106 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 6 Position | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2025 | PDN003 - End of Life with Replacement. LTB 19.12.2025 EOL of product: 30.06.2027 | Download | |||
| 12/18/2025 | PDN-NAM.2025.02 - End of Life with Replacement. LTB 6/30/26 | Download | |||
| 04/30/2012 | 02-2012.5.08 - New connector design. The life cycle of the molding tools have exceeded the phase of maturity and reached almost death. Therefore market feedbacks and comments as well drawbacks are taken into consideration in the design of the new tools. | Download | |||


