| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5FXX |
| Series: | XX |
| Connector Type: | XLR |
| Part Aliases: | NC5FXX |
| SKU: | NEUNC5FXX |
NC5FXX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/26MH35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Neutrik D38999/20WJ20PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Neutrik MS27508E8B98S | MS27508 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Neutrik 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| Neutrik 205161-1 | AMPLIMITE,ASY,RCPT,STD,109,1 | ![]() |
| Neutrik 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Neutrik 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Neutrik 60620-5 | CMNL PIN 20-14 AUBR L/P | ![]() |
| Neutrik 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Neutrik 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Neutrik 51021-1500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 15 Circuits, Natural | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC5MXX | 5 pole male cable connector, Nickel housing, silver contacts | ![]() |
| Neutrik PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


