| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5MRX |
| SKU: | NEUNC5MRX |
NC5MRX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| Neutrik 3-644460-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Neutrik 43025-0208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Neutrik 51103-0800 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 8 Circuits, Natural | ![]() |
| Neutrik 772-E09-203R001 | IP67 Female D-Sub 9 Position Straight Solder Cup | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


