772-E09-203R001

Heilind Number:TEX772-E09-203R001
Manufacturer:NorComp
Manufacturer Number:772-E09-203R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 772-E09-203R001
Gender:Receptacle
Series:772-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:9
Signal Wire Size:20-26 AWG
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX772-E09-203R001

Detailed Description

The IP67 Female D-Sub 9 Position Straight Solder Cup Connector ( 772-E09-203R001) is a reliable and durable solution for your connectivity needs. With gold flash contact plating, this receptacle ensures optimal signal transmission while meeting RoHS compliance standards. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. The steel shell with nickel plating offers robust protection, and with a current rating of 5A and voltage rating of 250VAC, it guarantees efficient power delivery. Designed for easy installation with solder cup termination, it accommodates 20-26 AWG signal wire sizes. Whether used in industrial, aerospace, or military applications, this connector, part of the 772-E series, delivers high performance and reliability.