| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDP |
| Part Aliases: | NE8FDP |
| SKU: | NEUNE8FDP |
NE8FDP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1776293-8 | TSB23008DS=EUROPA TERM BLK,8MM | ![]() |
| Neutrik 09140022701 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| Neutrik 09140160313 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAC3MPX-TOP | Appliance inlet connector, 1/4 flat tab terminal | ![]() |
| Neutrik NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |
| Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NCJ6FI-S | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, solder cups | ![]() |
| Neutrik C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Neutrik PLT1.5M-C0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Neutrik PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Neutrik PLT3S-C0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |


