| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776293-8 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| Mounting Ears: | Without |
| Wire Size: | .12 - 3.3 mm², 26 - 12 AWG |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776293-8 |
| SKU: | AMP1776293-8 |
1776293-8
Specifications
Detailed Description
Introducing the TSB23008DS, a EUROPA TERM BLK designed for 8MM connections. This essential terminal block, featuring natural coloring, is crafted from high-quality Polyamide 6, ensuring durability and reliability in industrial settings. With UL 94V-2 compliance, it guarantees safety and performance. Boasting 30A amperage and accommodation for 8 contacts in a single row, it offers efficient power distribution. The 8mm pitch, along with M3 screw size, facilitates easy panel mounting. Each package includes 50 units for convenient bulk ordering. Suitable for wire sizes ranging from 26 to 12 AWG, the brass terminals with tin plating ensure secure and efficient connections. With RoHS compliance, this terminal block is environmentally friendly, making it an ideal choice for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 1969612-2 | 2P FH PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| TE Connectivity 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 52934 | TERMINAL,PIDG SPR SPD 16-14 5 | ![]() |
| TE Connectivity 66262-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |


