| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NL4FXX-W-S |
| SKU: | NEUNL4FXX-W-S |
NL4FXX-W-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Neutrik 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Neutrik 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Neutrik 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Neutrik 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NL8FC | 8 pole cable connector, latch lock, chuck type strain relief for cables 8 - 20 mm diameter, 30 A continuous per contact | ![]() |


