| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NL4MPRXX |
| SKU: | NEUNL4MPRXX |
NL4MPRXX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT04-4P | 4 Pin Receptacle | ![]() |
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| Neutrik ATM06-4S | 4 PIN PLUG | ![]() |
| Neutrik SP-4-MC | SP-4-MC 4 Pole Loudspeaker Chassis Mount Circular Flange | ![]() |
| Neutrik SP-4-MD | 4POS LOUDSPEAKER CONNECT | ![]() |
| Neutrik 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| Neutrik 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Neutrik 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Neutrik 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Neutrik 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Neutrik 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Neutrik NL4MMX | Lockable 4 pole speakON adapter | ![]() |


