| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik SCDM |
| Connector Type: | XLR |
| SKU: | NEUSCDM |
SCDM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-480699-9 | 02P UMNL CAP HSG BLK | ![]() |
| Neutrik 1-770901-0 | Cut Strip - MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| Neutrik 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| Neutrik 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| Neutrik 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Neutrik 66100-8 | Cut Strip - III+ SKT,18-16,15AU/FL,STRIP | ![]() |
| Neutrik 112533 | RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Neutrik 172219 | RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Neutrik FGG.1B.306.CLAD52 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Neutrik FGG.1B.306.CLAD62 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Neutrik 02-06-6102 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with .76 | ![]() |
| Neutrik 03-06-2061 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Neutrik 105325-1003 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Black | ![]() |
| Neutrik PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Neutrik 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


