| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik SCDX |
| Connector Type: | XLR |
| SKU: | NEUSCDX |
SCDX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik MS3475L24-61P | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| Neutrik 81665-2 | FLANGE GASKET CPC | ![]() |
| Neutrik 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| Neutrik 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Neutrik ABMS-A-D | The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Neutrik C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Neutrik TA1S8-M30 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Neutrik T18L9M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


