| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches AT201 |
| SKU: | NKKAT201 |
AT201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| NKK Switches 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| NKK Switches 281934-2 | SINGLE WIRE SEAL | ![]() |
| NKK Switches 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| NKK Switches 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| NKK Switches 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| NKK Switches 19034-0009 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 22.61mm Length | ![]() |
| NKK Switches 19073-0033 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8 (M9), Length 32.00mm, Mylar Tape Carrier | ![]() |
| NKK Switches 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| NKK Switches 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| NKK Switches 33472-1202 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| NKK Switches 39530-0102 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Black, 2 Circuits | ![]() |
| NKK Switches 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| NKK Switches 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| NKK Switches 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| NKK Switches DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


