| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0033 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730033 AA-826-38T |
| SKU: | MOL19073-0033 |
19073-0033
| Heilind Number: | MOL19073-0033 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0033 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8 (M9), Length 32.00mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a durable construction with a 3/8" (M9) stud size, this terminal ensures secure and efficient crimp or compression termination. The 32.00mm length and Mylar Tape Carrier facilitate easy installation. Crafted with nylon (PA) insulation and meeting industry standards for material flammability, it guarantees safety and reliability. With tin plating on the contact mating area and suitable for various wire sizes, from 22 AWG to 18 AWG, this terminal is versatile and compliant with RoHS regulations. Perfect for a range of applications, it comes packaged in convenient adhesive tape on a reel. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 90142-0006 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 6 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


