| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches CWSB21AA2F |
| SKU: | NKKCWSB21AA2F |
CWSB21AA2F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches T92S7D22-24 | T92S7D22-24 | ![]() |
| NKK Switches 90390-3 | DIE ULTRA FAST 22-18 U/58078-3 | ![]() |
| NKK Switches 09031326921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| NKK Switches 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| NKK Switches 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| NKK Switches 249-116 | END STOP 6MM ROHS | ![]() |


