| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches S42 |
| SKU: | NKKS42 |
S42
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches L77SDE09S | CONN D SUB 9 POS RCPT SOLDER CUP | ![]() |
| NKK Switches 770156-5 | 04P CMNL IDC PLUG 16 AWG BLU V | ![]() |
| NKK Switches 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| NKK Switches 172709-0002 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | CN0418 - Upgrade/Design Change. There will be revisions to the design of specific S Series Toggles, LW and SW Series Rockers, and SB Series Pushbuttons. The changes support NKK’s ongoing efforts toward reducing the presence of substances that may be of environmental concern, and to further establish supply stability of products. Standard and custom products of each series will be effected, but will not alter their quality or performance. | Download | |||
| 04/01/2025 | CN0418A - PCN Revision. The original Change Notice CN-0418 released December 2024 is being reissued as CN-0418-A with changes. Revision 1: Page 1 of the revised Change Notice is to notify that Change Nos. 2 and 10 will be implemented at this time, and the new Effective Date is April 2025. The balance of the changes, Nos. 1, 3 ~ 9, are postponed and will be announced in the future with a new Effective Date. | Download | |||
| 12/11/2018 | CNGL001 - Product Change. Changes to electrical Specification for S series Toggles. | Download | |||


