| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches SB4011NOM |
| SKU: | NKKSB4011NOM |
SB4011NOM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| NKK Switches 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| NKK Switches 2653 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.562 Mounting Hole Diameter (in) | ![]() |
| NKK Switches 3313 | Heyco® Nylon Cable Clamps, 0.187 Inner Diameter (inches), Natural | ![]() |
| NKK Switches 39-01-2066 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| NKK Switches ABM112-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
| NKK Switches PWMS-H25-M0 | The winged push barb cable tie mount requires a 0.250" (6.5mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | CN0422 - Epoxy Color Change. There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches. The table below describes the epoxy seal prior to the change, which varies depending on the series. There will be no difference in the effectiveness of the new matte black epoxy seal in protecting the terminal base against entry of flux, solvents and other contaminants. | Download | |||


