Hirose HR22K Series Waterproof, Push-on Bayonet Lock Connector
• Push-on bayonet lock offers quick, secure connections with easy push-to-mate and rotate-to-release functionality.
• IPX7-rated when mated, with excellent water and oil resistance, ensuring durability in harsh environments.
• Spiral strain relief protects cables from bending damage, improving flexibility for tight spaces.
• CAT5e performance supports high-speed data transmission for industrial systems.
• Rated for 2A and 140V DC, ideal for demanding power and data applications.
- Industrial (non-Robotics)
- Robotics
- Distributors
- Industrial Robots
- Machine Tools
- Semiconductors
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
| Contact, 2A, Male | |||
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
| Contact, 2A, Female | |||
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
| Plug, 2 A, Female, 20 Position, 100 VAC, 140 VDC | |||
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
| Receptacle, 2 A, Male, 20 Position, 100 VAC, 140 VDC | |||