Hirose BK11 Series FPC-to-Board Connectors

Hirose's BK11 Series combines ultra-compact FPC-to-board connector engineered for power and performance in portable electronics. With a 0.35mm pitch, 0.6mm stacking height, and slim 1.9mm width, the BK11 delivers up to 8A total current through a multi-power hybrid layout featuring 2 main power contacts (4A) and 4 sub power contacts (2.5A). This structure supports power delivery to multiple modules through a single connector—reducing component count and saving mounting space. Armored metal guides, reinforced solder points, and a tactile click design ensure secure, reliable mating even in compact or vibration-prone devices. Ideal for smartphones, wearables, wireless audio, and other battery-powered products, the BK11 Series offers a robust and space-saving connectivity solution.

  • A hybrid design with multi-power and signal contacts—including 2 main power pins (4A) and 4 sub power pins (2.5A)—supporting up to 8A total in one compact connector.
  • Optimized to support multiple modules through one connector—reducing signal lines and saving mounting space on the board.
  • A robust structure with fully armored metal guides to prevent housing damage during misalignment.
  • Reinforced solder points at each power contact to increase PCB peeling strength and ensure long-term retention. 
  • Smooth and reliable mating with a wide self-alignment range and a clear tactile click.
  • A halogen-free construction that meets IEC 61249-2-21 environmental standards.
  • Consumer Electronics
  • Smartphone
  • Wearables
  • Wireless audio
  • Battery powered products
BK11C0.6-10DP6-0.35V(895)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Plug, 0.35mm Pitch, 10 Position, 30 VAC/DC
Pricing
BK11C0.6-10DS6-0.35V(895)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Receptacle, 0.35mm Pitch, 10 Position, 30 VAC/DC
Pricing