| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies 3000E10004 |
| SKU: | NTC3000E10004 |
3000E10004
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 65043-034LF | MINI LATCH HSG DR.100 | ![]() |
| Northern Technologies 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| Northern Technologies 165X12969X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| Northern Technologies 165X13129X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| Northern Technologies 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Northern Technologies 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


