| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies A30E301005 |
| SKU: | NTCA30E301005 |
A30E301005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies VN02 015 0046 1 | 0 | ![]() |
| Northern Technologies PT06A-14-19P(470) | AMI93-150754-19P | ![]() |
| Northern Technologies 1-87631-6 | 20 MODIV HSG DR MRKD .100 POL | ![]() |
| Northern Technologies 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| Northern Technologies 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| Northern Technologies 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| Northern Technologies 09-50-8023 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Northern Technologies 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
| Northern Technologies 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Northern Technologies 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Northern Technologies 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Northern Technologies 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/19/2024 | ECN0845 - End of Life. Due to declining sales and increasing challenges in maintaining product conformance, certain product part numbers are now discontinued. The cost of materials and labor maintaining these products have increased to the point where they can no longer be sustained. Products will be available until current inventory is depleted. No future replacement is planned. | Download | |||
| 11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download | |||


