| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies B71E3005134M26S |
| SKU: | NTCB71E3005134M26S |
B71E3005134M26S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Northern Technologies 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Northern Technologies 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Northern Technologies 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| Northern Technologies 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| Northern Technologies 66506-8 | PIN CONTACT, 20 DF | ![]() |
| Northern Technologies 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| Northern Technologies 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Northern Technologies 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Northern Technologies 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Northern Technologies 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| Northern Technologies 09330009954 | Coding Element, female | ![]() |
| Northern Technologies 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Northern Technologies 19600-1307 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| Northern Technologies LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Northern Technologies LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Northern Technologies PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


