| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies B71E300612M26 |
| SKU: | NTCB71E300612M26 |
B71E300612M26
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| Northern Technologies 205089-1 | HD 20 PIN CONTACT | ![]() |
| Northern Technologies 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Northern Technologies 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Northern Technologies 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| Northern Technologies 5205980-1 | SCREW RETAINER KIT | ![]() |
| Northern Technologies 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Northern Technologies 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Northern Technologies 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Northern Technologies 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| Northern Technologies 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Northern Technologies MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Northern Technologies PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Northern Technologies PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Northern Technologies PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| Northern Technologies PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


