| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E0002031 |
| SKU: | NTCC88E0002031 |
C88E0002031
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Northern Technologies PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Northern Technologies 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Northern Technologies 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Northern Technologies 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Northern Technologies 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| Northern Technologies 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| Northern Technologies 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Northern Technologies 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Northern Technologies 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Northern Technologies 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Northern Technologies 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Northern Technologies 09140009950 | Han® Dummy module, female | ![]() |
| Northern Technologies 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Northern Technologies 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| Northern Technologies 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Northern Technologies LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |


