| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E311000 |
| SKU: | NTCC88E311000 |
C88E311000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Northern Technologies MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Northern Technologies 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Northern Technologies 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Northern Technologies 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Northern Technologies 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Northern Technologies 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Northern Technologies 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Northern Technologies 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Northern Technologies 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Northern Technologies 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Northern Technologies 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Northern Technologies 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Northern Technologies BT1M-M30 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download | |||


