| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies MHDETZK9K |
| SKU: | NTCMHDETZK9K |
MHDETZK9K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Northern Technologies 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Northern Technologies 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Northern Technologies 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Northern Technologies HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Northern Technologies PLM1M-M2 | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, red. | ![]() |
| Northern Technologies PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | ECN0853 - Material change. Change Material On spring support | Download | |||


