| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies N88E420000 |
| SKU: | NTCN88E420000 |
N88E420000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Northern Technologies PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Northern Technologies 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Northern Technologies 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Northern Technologies 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Northern Technologies 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Northern Technologies 09120053101 | insert, Size: 3 A, female | ![]() |
| Northern Technologies 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Northern Technologies 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| Northern Technologies 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Northern Technologies 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Northern Technologies 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Northern Technologies PRT5EH-C0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||


